


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,63000 Kč | 425,63 Kč |
| 10 | 327,67400 Kč | 3 276,74 Kč |
| 25 | 296,52520 Kč | 7 413,13 Kč |
| 50 | 275,47700 Kč | 13 773,85 Kč |
| 100 | 256,38980 Kč | 25 638,98 Kč |
| 250 | 233,88748 Kč | 58 471,87 Kč |
| 500 | 218,73364 Kč | 109 366,82 Kč |
| 1 000 | 206,59113 Kč | 206 591,13 Kč |
| Unit Price without VAT: | 425,63000 Kč |
|---|---|
| Unit Price with VAT: | 515,01230 Kč |




