


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 036,71000 Kč | 1 036,71 Kč |
10 | 802,74700 Kč | 8 027,47 Kč |
25 | 728,52520 Kč | 18 213,13 Kč |
50 | 678,43320 Kč | 33 921,66 Kč |
100 | 633,07790 Kč | 63 307,79 Kč |
250 | 579,67556 Kč | 144 918,89 Kč |
Unit Price without VAT: | 1 036,71000 Kč |
---|---|
Unit Price with VAT: | 1 254,41910 Kč |

