


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 713,01000 Kč | 713,01 Kč |
10 | 550,68300 Kč | 5 506,83 Kč |
25 | 499,15360 Kč | 12 478,84 Kč |
50 | 464,35480 Kč | 23 217,74 Kč |
100 | 432,82870 Kč | 43 282,87 Kč |
250 | 395,68752 Kč | 98 921,88 Kč |
500 | 370,69026 Kč | 185 345,13 Kč |
Unit Price without VAT: | 713,01000 Kč |
---|---|
Unit Price with VAT: | 862,74210 Kč |

