


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 876,53000 Kč | 876,53 Kč |
10 | 677,95400 Kč | 6 779,54 Kč |
25 | 614,91840 Kč | 15 372,96 Kč |
50 | 572,37500 Kč | 28 618,75 Kč |
100 | 533,83750 Kč | 53 383,75 Kč |
250 | 488,45268 Kč | 122 113,17 Kč |
Unit Price without VAT: | 876,53000 Kč |
---|---|
Unit Price with VAT: | 1 060,60130 Kč |

