


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,87000 Kč | 556,87 Kč |
| 10 | 429,38800 Kč | 4 293,88 Kč |
| 25 | 388,89960 Kč | 9 722,49 Kč |
| 50 | 361,53940 Kč | 18 076,97 Kč |
| 100 | 336,74070 Kč | 33 674,07 Kč |
| 250 | 307,52076 Kč | 76 880,19 Kč |
| 500 | 287,84898 Kč | 143 924,49 Kč |
| Unit Price without VAT: | 556,87000 Kč |
|---|---|
| Unit Price with VAT: | 673,81270 Kč |




