


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,99000 Kč | 651,99 Kč |
| 10 | 503,34300 Kč | 5 033,43 Kč |
| 25 | 456,09320 Kč | 11 402,33 Kč |
| 50 | 424,18480 Kč | 21 209,24 Kč |
| 100 | 395,27060 Kč | 39 527,06 Kč |
| 250 | 361,20676 Kč | 90 301,69 Kč |
| 500 | 338,27652 Kč | 169 138,26 Kč |
| Unit Price without VAT: | 651,99000 Kč |
|---|---|
| Unit Price with VAT: | 788,90790 Kč |




