40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3AAK-4018J

DigiKey Part Number
M3AAK-4018J-ND
Manufacturer
Manufacturer Product Number
M3AAK-4018J
Description
IDC CABLE - MSC40K/MC40G/MSC40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1511,51000 Kč511,51 Kč
10394,34200 Kč3 943,42 Kč
25357,05840 Kč8 926,46 Kč
50331,86500 Kč16 593,25 Kč
100309,02550 Kč30 902,55 Kč
250282,11400 Kč70 528,50 Kč
500263,99484 Kč131 997,42 Kč
Manufacturers Standard Package
Unit Price without VAT:511,51000 Kč
Unit Price with VAT:618,92710 Kč
Alternate Color
IDC CABLE - MSC40K/MC40M/MSC40K
In-Stock: 0
Unit Price: 556,87000 Kč
Alternate Length
IDC CABLE - MSC40K/MC40G/MSC40K
In-Stock: 0
Unit Price: 477,07000 Kč
IDC CABLE - MSC40K/MC40G/MSC40K
In-Stock: 0
Unit Price: 562,96000 Kč