


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,70000 Kč | 784,70 Kč |
| 10 | 606,40100 Kč | 6 064,01 Kč |
| 25 | 549,79480 Kč | 13 744,87 Kč |
| 50 | 511,59100 Kč | 25 579,55 Kč |
| 100 | 476,97590 Kč | 47 697,59 Kč |
| 250 | 436,20908 Kč | 109 052,27 Kč |
| 500 | 408,91926 Kč | 204 459,63 Kč |
| Unit Price without VAT: | 784,70000 Kč |
|---|---|
| Unit Price with VAT: | 949,48700 Kč |



