


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,23000 Kč | 661,23 Kč |
| 10 | 510,50300 Kč | 5 105,03 Kč |
| 25 | 462,61120 Kč | 11 565,28 Kč |
| 50 | 430,26580 Kč | 21 513,29 Kč |
| 100 | 400,95050 Kč | 40 095,05 Kč |
| 250 | 366,41844 Kč | 91 604,61 Kč |
| 500 | 343,17704 Kč | 171 588,52 Kč |
| Unit Price without VAT: | 661,23000 Kč |
|---|---|
| Unit Price with VAT: | 800,08830 Kč |



