34 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3AAK-3420K

DigiKey Part Number
M3AAK-3420K-ND
Manufacturer
Manufacturer Product Number
M3AAK-3420K
Description
IDC CABLE - MSC34K/MC34F/MSC34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1535,24000 Kč535,24 Kč
10412,67400 Kč4 126,74 Kč
25373,70560 Kč9 342,64 Kč
50347,38260 Kč17 369,13 Kč
100323,51830 Kč32 351,83 Kč
250295,39988 Kč73 849,97 Kč
500276,46764 Kč138 233,82 Kč
Manufacturers Standard Package
Unit Price without VAT:535,24000 Kč
Unit Price with VAT:647,64040 Kč
Alternate Length
IDC CABLE - MSC34K/MC34F/MSC34K
In-Stock: 0
Unit Price: 784,70000 Kč
IDC CABLE - MSC34K/MC34F/MSC34K
In-Stock: 0
Unit Price: 661,23000 Kč