


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,24000 Kč | 434,24 Kč |
| 10 | 334,43500 Kč | 3 344,35 Kč |
| 25 | 302,65680 Kč | 7 566,42 Kč |
| 50 | 281,18000 Kč | 14 059,00 Kč |
| 100 | 261,71280 Kč | 26 171,28 Kč |
| 250 | 238,76320 Kč | 59 690,80 Kč |
| 500 | 223,30786 Kč | 111 653,93 Kč |
| Unit Price without VAT: | 434,24000 Kč |
|---|---|
| Unit Price with VAT: | 525,43040 Kč |




