


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,17000 Kč | 378,17 Kč |
| 10 | 291,09500 Kč | 2 910,95 Kč |
| 25 | 263,34000 Kč | 6 583,50 Kč |
| 50 | 244,56800 Kč | 12 228,40 Kč |
| 100 | 227,54690 Kč | 22 754,69 Kč |
| 250 | 207,48040 Kč | 51 870,10 Kč |
| 500 | 193,96482 Kč | 96 982,41 Kč |
| 1 000 | 181,74105 Kč | 181 741,05 Kč |
| Unit Price without VAT: | 378,17000 Kč |
|---|---|
| Unit Price with VAT: | 457,58570 Kč |




