


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,42000 Kč | 324,42 Kč |
| 10 | 249,39300 Kč | 2 493,93 Kč |
| 25 | 225,50160 Kč | 5 637,54 Kč |
| 50 | 209,35000 Kč | 10 467,50 Kč |
| 100 | 194,69980 Kč | 19 469,98 Kč |
| 250 | 177,42136 Kč | 44 355,34 Kč |
| 500 | 165,78130 Kč | 82 890,65 Kč |
| 1 000 | 155,25354 Kč | 155 253,54 Kč |
| Unit Price without VAT: | 324,42000 Kč |
|---|---|
| Unit Price with VAT: | 392,54820 Kč |




