


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,87000 Kč | 333,87 Kč |
| 10 | 256,78500 Kč | 2 567,85 Kč |
| 25 | 232,20440 Kč | 5 805,11 Kč |
| 50 | 215,58220 Kč | 10 779,11 Kč |
| 100 | 200,51200 Kč | 20 051,20 Kč |
| 250 | 182,74056 Kč | 45 685,14 Kč |
| 500 | 170,76708 Kč | 85 383,54 Kč |
| 1 000 | 159,93883 Kč | 159 938,83 Kč |
| Unit Price without VAT: | 333,87000 Kč |
|---|---|
| Unit Price with VAT: | 403,98270 Kč |




