


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,33000 Kč | 297,33 Kč |
| 10 | 228,56300 Kč | 2 285,63 Kč |
| 25 | 206,62880 Kč | 5 165,72 Kč |
| 50 | 191,78740 Kč | 9 589,37 Kč |
| 100 | 178,32340 Kč | 17 832,34 Kč |
| 250 | 162,44640 Kč | 40 611,60 Kč |
| 500 | 151,74708 Kč | 75 873,54 Kč |
| 1 000 | 142,06932 Kč | 142 069,32 Kč |
| Unit Price without VAT: | 297,33000 Kč |
|---|---|
| Unit Price with VAT: | 359,76930 Kč |




