16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3AAK-1618J

DigiKey Part Number
M3AAK-1618J-ND
Manufacturer
Manufacturer Product Number
M3AAK-1618J
Description
IDC CABLE - MSC16K/MC16G/MSC16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1278,01000 Kč278,01 Kč
10213,57100 Kč2 135,71 Kč
25193,03040 Kč4 825,76 Kč
50179,13820 Kč8 956,91 Kč
100166,53510 Kč16 653,51 Kč
250151,66772 Kč37 916,93 Kč
500141,64872 Kč70 824,36 Kč
1 000132,58578 Kč132 585,78 Kč
Manufacturers Standard Package
Unit Price without VAT:278,01000 Kč
Unit Price with VAT:336,39210 Kč
Alternate Color
IDC CABLE - MSC16K/MC16M/MSC16K
In-Stock: 0
Unit Price: 297,33000 Kč
Alternate Length
IDC CABLE - MSC16K/MC16G/MSC16K
In-Stock: 0
Unit Price: 263,10000 Kč
IDC CABLE - MSC16K/MC16G/MSC16K
In-Stock: 0
Unit Price: 236,02000 Kč