


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,10000 Kč | 263,10 Kč |
| 10 | 202,12700 Kč | 2 021,27 Kč |
| 25 | 182,66600 Kč | 4 566,65 Kč |
| 50 | 169,49160 Kč | 8 474,58 Kč |
| 100 | 157,54380 Kč | 15 754,38 Kč |
| 250 | 143,44992 Kč | 35 862,48 Kč |
| 500 | 133,95044 Kč | 66 975,22 Kč |
| 1 000 | 125,35722 Kč | 125 357,22 Kč |
| Unit Price without VAT: | 263,10000 Kč |
|---|---|
| Unit Price with VAT: | 318,35100 Kč |




