


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,61000 Kč | 269,61 Kč |
| 10 | 207,16600 Kč | 2 071,66 Kč |
| 25 | 187,23480 Kč | 4 680,87 Kč |
| 50 | 173,74160 Kč | 8 687,08 Kč |
| 100 | 161,50400 Kč | 16 150,40 Kč |
| 250 | 147,06916 Kč | 36 767,29 Kč |
| 500 | 137,34078 Kč | 68 670,39 Kč |
| 1 000 | 128,54073 Kč | 128 540,73 Kč |
| Unit Price without VAT: | 269,61000 Kč |
|---|---|
| Unit Price with VAT: | 326,22810 Kč |




