


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,56000 Kč | 230,56 Kč |
| 10 | 176,90800 Kč | 1 769,08 Kč |
| 25 | 159,80320 Kč | 3 995,08 Kč |
| 50 | 148,23740 Kč | 7 411,87 Kč |
| 100 | 137,74060 Kč | 13 774,06 Kč |
| 250 | 125,35472 Kč | 31 338,68 Kč |
| 500 | 117,00590 Kč | 58 502,95 Kč |
| 1 000 | 109,45270 Kč | 109 452,70 Kč |
| Unit Price without VAT: | 230,56000 Kč |
|---|---|
| Unit Price with VAT: | 278,97760 Kč |




