


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 168,15200 Kč | 1 681,52 Kč |
| 25 | 151,87440 Kč | 3 796,86 Kč |
| 50 | 140,86300 Kč | 7 043,15 Kč |
| 100 | 130,87210 Kč | 13 087,21 Kč |
| 250 | 119,08048 Kč | 29 770,12 Kč |
| 500 | 111,13276 Kč | 55 566,38 Kč |
| 1 000 | 103,94073 Kč | 103 940,73 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |




