10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3AAK-1018R

DigiKey Part Number
M3AAK-1018R-ND
Manufacturer
Manufacturer Product Number
M3AAK-1018R
Description
IDC CABLE - MSC10K/MC10M/MSC10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,01000 Kč240,01 Kč
10184,29900 Kč1 842,99 Kč
25166,50560 Kč4 162,64 Kč
50154,46960 Kč7 723,48 Kč
100143,54650 Kč14 354,65 Kč
250130,65964 Kč32 664,91 Kč
500121,97276 Kč60 986,38 Kč
1 000114,11342 Kč114 113,42 Kč
Manufacturers Standard Package
Unit Price without VAT:240,01000 Kč
Unit Price with VAT:290,41210 Kč
Alternate Color
IDC CABLE - MSC10K/MC10G/MSC10K
In-Stock: 0
Unit Price: 230,56000 Kč
Alternate Length
IDC CABLE - MSC10K/MC10M/MSC10K
In-Stock: 0
Unit Price: 222,37000 Kč
IDC CABLE - MSC10K/MC10M/MSC10K
In-Stock: 0
Unit Price: 266,46000 Kč