


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 10 | 172,81400 Kč | 1 728,14 Kč |
| 25 | 161,97840 Kč | 4 049,46 Kč |
| 50 | 154,24720 Kč | 7 712,36 Kč |
| 100 | 146,88310 Kč | 14 688,31 Kč |
| 250 | 137,69144 Kč | 34 422,86 Kč |
| 500 | 133,16932 Kč | 66 584,66 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |




