


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 147,86800 Kč | 1 478,68 Kč |
| 25 | 138,60360 Kč | 3 465,09 Kč |
| 50 | 131,98500 Kč | 6 599,25 Kč |
| 100 | 125,68350 Kč | 12 568,35 Kč |
| 250 | 117,81724 Kč | 29 454,31 Kč |
| 500 | 112,29730 Kč | 56 148,65 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |




