


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 134,36600 Kč | 1 343,66 Kč |
| 25 | 125,94600 Kč | 3 148,65 Kč |
| 50 | 119,92800 Kč | 5 996,40 Kč |
| 100 | 114,20180 Kč | 11 420,18 Kč |
| 250 | 107,05368 Kč | 26 763,42 Kč |
| 500 | 101,94780 Kč | 50 973,90 Kč |
| 1 000 | 101,12637 Kč | 101 126,37 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |




