
HF759/20SF | |
---|---|
DigiKey Part Number | ME20R-10-ND |
Manufacturer | |
Manufacturer Product Number | HF759/20SF |
Description | CBL RIBN 20COND 0.05 GRAY 10' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 10.0' (3.05m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 20 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.950" (24.13mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 985,68000 Kč | 985,68 Kč |
5 | 813,07800 Kč | 4 065,39 Kč |
10 | 744,71400 Kč | 7 447,14 Kč |
25 | 665,56840 Kč | 16 639,21 Kč |
50 | 611,59800 Kč | 30 579,90 Kč |
100 | 557,63580 Kč | 55 763,58 Kč |
Unit Price without VAT: | 985,68000 Kč |
---|---|
Unit Price with VAT: | 1 192,67280 Kč |




