HF759/20SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF759/20SF

DigiKey Part Number
ME20R-275-ND
Manufacturer
Manufacturer Product Number
HF759/20SF
Description
CBL RIBN 20COND 0.05 GRAY 275'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
20
Pitch
Length
275.0' (83.82m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.950" (24.13mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-10°C ~ 75°C
Ratings
UL Style 22170
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 47544,47260 Kč110 069,68 Kč
Unit Price without VAT:44,47260 Kč
Unit Price with VAT:53,81185 Kč
Alternate Length
CBL RIBN 20COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: 6 968,26000 Kč
CBL RIBN 20COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: 3 720,86000 Kč
CBL RIBN 20COND 0.05 GRAY 25'
In-Stock: 0
Unit Price: 2 104,04000 Kč
CBL RIBN 20COND 0.05 GRAY 10'
In-Stock: 0
Unit Price: 985,68000 Kč
CBL RIBN 20COND 0.05 GRAY 5'
In-Stock: 0
Unit Price: 545,12000 Kč