
HF759/20SF | |
---|---|
DigiKey Part Number | ME20R-100-ND |
Manufacturer | |
Manufacturer Product Number | HF759/20SF |
Description | CBL RIBN 20COND 0.05 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.950" (24.13mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 968,26000 Kč | 6 968,26 Kč |
5 | 5 675,17600 Kč | 28 375,88 Kč |
10 | 5 208,22900 Kč | 52 082,29 Kč |
25 | 4 777,20200 Kč | 119 430,05 Kč |
Unit Price without VAT: | 6 968,26000 Kč |
---|---|
Unit Price with VAT: | 8 431,59460 Kč |




