
FP301-3/4-48"-RED-50 PCS | |
|---|---|
DigiKey Part Number | 3M161420-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/4-48"-RED-50 PCS |
Description | HEATSHRINK 3/4"X4' RED 1=1PC 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant, Split Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 2 | 147,19500 Kč | 294,39 Kč |
| 3 | 140,12667 Kč | 420,38 Kč |
| 5 | 131,74200 Kč | 658,71 Kč |
| 7 | 126,49857 Kč | 885,49 Kč |
| 10 | 121,15800 Kč | 1 211,58 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |










