FP-301-3/4-RED-4'-BULK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 2 880
Unit Price: 160,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 175,89333 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 11,59265 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 193,39000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 22
Unit Price: 200,53000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 237,28000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/4-RED-4'-BULK

DigiKey Part Number
FP-301-3/4-RED-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-3/4-RED-4'-BULK
Description
HEATSHRINK FP301 3/4-48" RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-3/4-48"-RED-50 PCS3M2 8803M161420-ND160,00000 KčParametric Equivalent
FP301-3/4-48"-RED-HDR-12 PCS3M0FP301-3/4-48"-RED-HDR-12PCS-ND175,89333 KčParametric Equivalent
B2 3/4 RED 4FTSumitomo Electric Interconnect Products, Inc.02786-B23/4RED4FT-ND11,59265 KčParametric Equivalent
F2213/4 RD105Alpha Wire0F2213/4RD105-ND193,39000 KčParametric Equivalent
F221V3/4 RD105Alpha Wire22F221V3/4RD105-ND200,53000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK FP301 3/4-48" CLEAR
In-Stock: 0
Unit Price: 10,98410 Kč
HEATSHRINK FP301 3/4-48" WHITE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK FP301 3/4-48" RED
In-Stock: 0
Unit Price: 175,89333 Kč
HEATSHRINK 3/4"X4' RED 1=1PC 48"
In-Stock: 0
Unit Price:
HEATSHRINK 3/4"X4' RED 1=1PC 48"
In-Stock: 2880
Unit Price: 160,00000 Kč