FP-301VW-3/8-BLACK-200' | |
|---|---|
DigiKey Part Number | FP038VWK-1R5-ND |
Manufacturer | |
Manufacturer Product Number | FP-301VW-3/8-BLACK-200' |
Description | HEATSHRK FPVW 3/8"X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,02420 Kč | 101,21 Kč |
| 100 | 1,86040 Kč | 186,04 Kč |
| 150 | 1,77080 Kč | 265,62 Kč |
| 250 | 1,66472 Kč | 416,18 Kč |
| 350 | 1,59886 Kč | 559,60 Kč |
| 500 | 1,53160 Kč | 765,80 Kč |
| 1 250 | 1,37092 Kč | 1 713,65 Kč |
| 2 500 | 1,26089 Kč | 3 152,23 Kč |
| 5 000 | 1,16984 Kč | 5 849,20 Kč |
| Unit Price without VAT: | 2,02420 Kč |
|---|---|
| Unit Price with VAT: | 2,44928 Kč |

