FP-301VW-3/8-BLACK-200' | |
|---|---|
DigiKey Part Number | FP038VWK-R75-ND |
Manufacturer | |
Manufacturer Product Number | FP-301VW-3/8-BLACK-200' |
Description | HEATSHRK FPVW 3/8"X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,33960 Kč | 66,98 Kč |
| 100 | 1,23050 Kč | 123,05 Kč |
| 150 | 1,17167 Kč | 175,75 Kč |
| 250 | 1,10112 Kč | 275,28 Kč |
| 350 | 1,05709 Kč | 369,98 Kč |
| 500 | 1,01294 Kč | 506,47 Kč |
| 1 250 | 0,90661 Kč | 1 133,26 Kč |
| 2 500 | 0,83387 Kč | 2 084,68 Kč |
| 5 000 | 0,76689 Kč | 3 834,45 Kč |
| Unit Price without VAT: | 1,33960 Kč |
|---|---|
| Unit Price with VAT: | 1,62092 Kč |

