Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,57060 Kč | 78,53 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 150 | 1,37327 Kč | 205,99 Kč |
| 250 | 1,29180 Kč | 322,95 Kč |
| 350 | 1,24009 Kč | 434,03 Kč |
| 500 | 1,18806 Kč | 594,03 Kč |
| 1 250 | 1,06350 Kč | 1 329,37 Kč |
| 2 500 | 0,97809 Kč | 2 445,22 Kč |
| 5 000 | 0,89955 Kč | 4 497,75 Kč |
| Unit Price without VAT: | 1,57060 Kč |
|---|---|
| Unit Price with VAT: | 1,90043 Kč |

