
FP-301VW-1/4-BLACK-200' | |
|---|---|
DigiKey Part Number | 3M157458-ND |
Manufacturer | |
Manufacturer Product Number | FP-301VW-1/4-BLACK-200' |
Description | HEATSHRINK 1/4" X 200' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 068,02000 Kč | 3 068,02 Kč |
| 2 | 2 821,60500 Kč | 5 643,21 Kč |
| 3 | 2 686,83333 Kč | 8 060,50 Kč |
| 5 | 2 549,03200 Kč | 12 745,16 Kč |
| Unit Price without VAT: | 3 068,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 712,30420 Kč |





