FP-301VW-1/4-BLACK-4'-BUL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 36
Unit Price: 3 068,02000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-1/4-BLACK-4'-BUL

DigiKey Part Number
3M161471-ND
Manufacturer
Manufacturer Product Number
FP-301VW-1/4-BLACK-4'-BUL
Description
HEATSHRINK 1/4" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
HEATSHRINK 1/4" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 0.5' BLACK
In-Stock: 0
Unit Price: 240,09100 Kč
HEATSHRINK 1/4" X 200' BLACK
In-Stock: 36
Unit Price: 3 068,02000 Kč