FP-301H-3/8-WT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 227
Unit Price: 119,35000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 381
Unit Price: 79,57000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 13
Unit Price: 135,35000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 121
Unit Price: 79,57000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 105,44333 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 7
Unit Price: 119,35000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 647
Unit Price: 82,31000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 68,11958 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 294
Unit Price: 79,57000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301H-3/8-WT

DigiKey Part Number
FP-301H-3/8-WT-ND
Manufacturer
Manufacturer Product Number
FP-301H-3/8-WT
Description
HEATSHRINK FP301H 3/8-48" WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant, Split Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HEATSHRINK FP301H 3/8-48" BLACK
In-Stock: 0
Unit Price:
HEATSHRINK FP301H 3/8-48" CLEAR
In-Stock: 0
Unit Price: 546,41600 Kč
HEATSHRINK FP301H 3/8-48" YELLOW
In-Stock: 0
Unit Price: 721,59000 Kč