FP-301H-1-RD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 176,17000 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 83,70196 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 16,94538 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 98
Unit Price: 262,89000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 12
Unit Price: 273,18000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 325,05000 Kč
Datasheet
Image for FP-301H-1-RD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301H-1-RD

DigiKey Part Number
FP-301H-1-RD-ND
Manufacturer
Manufacturer Product Number
FP-301H-1-RD
Description
HEATSHRINK FP301H 1-48" RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant, Solvent Resistant, Split Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Color
HEATSHRINK FP301H 1-48" WHITE
In-Stock: 0
Unit Price: 606,63000 Kč
HEATSHRINK FP301H 1-48" YELLOW
In-Stock: 0
Unit Price: 499,37400 Kč