Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/8" YL 200'

DigiKey Part Number
FP038Y-4R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/8" YL 200'
Description
HEATSHRK FP301 3/8"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.333' (101.60mm, 4.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504,17440 Kč208,72 Kč
1003,83840 Kč383,84 Kč
1503,65507 Kč548,26 Kč
2503,43612 Kč859,03 Kč
3503,29909 Kč1 154,68 Kč
5003,16020 Kč1 580,10 Kč
1 2502,82902 Kč3 536,27 Kč
2 5002,60199 Kč6 504,97 Kč
5 0002,59246 Kč12 962,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17440 Kč
Unit Price with VAT:5,05102 Kč
Alternate Color
HEATSHRK FP301 3/8"X4" 50=50PC
In-Stock: 0
Unit Price: 4,17440 Kč
HEATSHRK FP301 3/8"X4" 50=50PC
In-Stock: 0
Unit Price: 4,17440 Kč
HEATSHRK FP301 3/8"X4" 50=50PC
In-Stock: 0
Unit Price: 4,17440 Kč
HEATSHRK FP301 3/8"X4" 50=50PC
In-Stock: 0
Unit Price: 4,17440 Kč
HEATSHRK FP301 3/8"X4" 50=50PC
In-Stock: 0
Unit Price: 4,17440 Kč
Alternate Length
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 7750
Unit Price: 1,10020 Kč
HEATSHK FP301 3/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,33960 Kč
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 0
Unit Price: 1,57060 Kč
HEATSHRK FP301 3/8"X1.5" 50=50PC
In-Stock: 250
Unit Price: 2,02420 Kč
HEATSHRK FP301 3/8"X2" 50=50PC
In-Stock: 0
Unit Price: 2,46520 Kč