
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,57060 Kč | 78,53 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 150 | 1,37327 Kč | 205,99 Kč |
| 250 | 1,29180 Kč | 322,95 Kč |
| 350 | 1,24009 Kč | 434,03 Kč |
| 500 | 1,18806 Kč | 594,03 Kč |
| 1 250 | 1,06350 Kč | 1 329,37 Kč |
| 2 500 | 0,97809 Kč | 2 445,22 Kč |
| 5 000 | 0,89955 Kč | 4 497,75 Kč |
| Unit Price without VAT: | 1,57060 Kč |
|---|---|
| Unit Price with VAT: | 1,90043 Kč |











