
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,17440 Kč | 208,72 Kč |
| 100 | 3,83840 Kč | 383,84 Kč |
| 150 | 3,65507 Kč | 548,26 Kč |
| 250 | 3,43612 Kč | 859,03 Kč |
| 350 | 3,29909 Kč | 1 154,68 Kč |
| 500 | 3,16020 Kč | 1 580,10 Kč |
| 1 250 | 2,82902 Kč | 3 536,27 Kč |
| 2 500 | 2,60199 Kč | 6 504,97 Kč |
| 5 000 | 2,59246 Kč | 12 962,30 Kč |
| Unit Price without VAT: | 4,17440 Kč |
|---|---|
| Unit Price with VAT: | 5,05102 Kč |











