
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,81220 Kč | 290,61 Kč |
| 100 | 5,34610 Kč | 534,61 Kč |
| 150 | 5,09133 Kč | 763,70 Kč |
| 250 | 4,78588 Kč | 1 196,47 Kč |
| 350 | 4,59557 Kč | 1 608,45 Kč |
| 500 | 4,40160 Kč | 2 200,80 Kč |
| 1 250 | 3,94074 Kč | 4 925,93 Kč |
| 2 500 | 3,73084 Kč | 9 327,10 Kč |
| Unit Price without VAT: | 5,81220 Kč |
|---|---|
| Unit Price with VAT: | 7,03276 Kč |











