FP-301-3/32-WHITE-4'-BOX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 141
Unit Price: 85,67000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 297
Unit Price: 69,47000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 69,17880 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 36,46532 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 69,17880 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 16
Unit Price: 88,62000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 8
Unit Price: 74,10000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 65,81080 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 36,46532 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 70,56800 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 83
Unit Price: 74,10000 Kč
Datasheet
FP-301-3/32-WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/32-WHITE-4'-BOX

DigiKey Part Number
FP-301-3/32-WHITE-4'-BOX-ND
Manufacturer
Manufacturer Product Number
FP-301-3/32-WHITE-4'-BOX
Description
HEATSHRINK FP301 3/32-48" WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HEATSHRINK FP301 3/32-48" BLACK
In-Stock: 0
Unit Price: 684,55000 Kč
HEATSHRINK FP301 3/32-48" CLEAR
In-Stock: 0
Unit Price: 684,55000 Kč
HEATSHRINK FP301 3/32-48" GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/32-48" RED
In-Stock: 0
Unit Price: 684,55000 Kč