Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/32" RD 500'

DigiKey Part Number
FP332R-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/32" RD 500'
Description
HEATSHRK FP301 3/32"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504,73620 Kč236,81 Kč
1004,35740 Kč435,74 Kč
1504,14967 Kč622,45 Kč
2503,90100 Kč975,25 Kč
3503,74569 Kč1 310,99 Kč
5003,58776 Kč1 793,88 Kč
1 2503,21206 Kč4 015,08 Kč
2 5002,97967 Kč7 449,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4,73620 Kč
Unit Price with VAT:5,73080 Kč
Alternate Color
HEATSHRK FP301 3/32"X6" 50=50PC
In-Stock: 200
Unit Price: 4,73620 Kč
HEATSHRK FP301 3/32"X6" 50=50PC
In-Stock: 0
Unit Price: 4,73620 Kč
HEATSHRK FP301 3/32"X6" 50=50PC
In-Stock: 0
Unit Price: 4,73620 Kč
HEATSHRK FP301 3/32"X6" 50=50PC
In-Stock: 0
Unit Price: 4,73620 Kč
HEATSHRK FP301 3/32"X6" 50=50PC
In-Stock: 0
Unit Price: 4,77000 Kč
Alternate Length
HEATSHRNK 3/32"X0.5" RED 50=50PC
In-Stock: 1500
Unit Price: 0,99780 Kč
HEATSHRK 3/32"X0.75" RED 50=50PC
In-Stock: 0
Unit Price: 1,18300 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36820 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 150
Unit Price: 1,72620 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 0
Unit Price: 2,07560 Kč