FP-301-3/16-CLEAR-4'-BOX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 54
Unit Price: 107,30000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 384
Unit Price: 88,82000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 12,50325 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 416
Unit Price: 48,30000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 103
Unit Price: 96,59000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 747
Unit Price: 69,50000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: 114,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 145
Unit Price: 58,79000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/16-CLEAR-4'-BOX

DigiKey Part Number
FP-301-3/16-CLEAR-4'-BOX-ND
Manufacturer
Manufacturer Product Number
FP-301-3/16-CLEAR-4'-BOX
Description
HEATSHRINK FP301 3/16-48" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK FP301 3/16-48" BLACK
In-Stock: 0
Unit Price: 858,19000 Kč
HEATSHRINK FP301 3/16-48" BLUE
In-Stock: 0
Unit Price: 858,19000 Kč
HEATSHRINK FP301 3/16-48" RED
In-Stock: 0
Unit Price: 858,19000 Kč