
FP301-3/16-48"-CLEAR-25 PCS | |
|---|---|
DigiKey Part Number | 3M161392-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/16-48"-CLEAR-25 PCS |
Description | HEATSHRINK 3/16" X 4' CLR 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 2 | 104,15000 Kč | 208,30 Kč |
| 3 | 99,18000 Kč | 297,54 Kč |
| 5 | 93,23200 Kč | 466,16 Kč |
| 7 | 89,51143 Kč | 626,58 Kč |
| 10 | 85,73500 Kč | 857,35 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |



