
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,13340 Kč | 106,67 Kč |
| 100 | 1,96120 Kč | 196,12 Kč |
| 150 | 1,86740 Kč | 280,11 Kč |
| 250 | 1,75544 Kč | 438,86 Kč |
| 350 | 1,68583 Kč | 590,04 Kč |
| 500 | 1,61474 Kč | 807,37 Kč |
| 1 250 | 1,44550 Kč | 1 806,88 Kč |
| 2 500 | 1,32951 Kč | 3 323,78 Kč |
| 5 000 | 1,23993 Kč | 6 199,65 Kč |
| Unit Price without VAT: | 2,13340 Kč |
|---|---|
| Unit Price with VAT: | 2,58141 Kč |











