Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1" YL 100'

DigiKey Part Number
FP100Y-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1" YL 100'
Description
HEATSHRK FP301 1"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503,54020 Kč177,01 Kč
1003,25680 Kč325,68 Kč
1503,10073 Kč465,11 Kč
2502,91452 Kč728,63 Kč
3502,79874 Kč979,56 Kč
5002,68060 Kč1 340,30 Kč
1 2502,39982 Kč2 999,78 Kč
2 5002,20722 Kč5 518,05 Kč
5 0002,16384 Kč10 819,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54020 Kč
Unit Price with VAT:4,28364 Kč
Alternate Color
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 850
Unit Price: 3,57380 Kč
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: 4,43480 Kč
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: 3,54020 Kč
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: 3,54020 Kč
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: 3,54020 Kč
Alternate Length
HEATSHRK FP301 1"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,64620 Kč
HEATSHRK FP301 1"X.75" 50=50PC
In-Stock: 0
Unit Price: 2,13340 Kč
HEATSHRK FP301 1"X1" 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
HEATSHRK FP301 1"X2" 50=50PC
In-Stock: 0
Unit Price: 4,44740 Kč
HEATSHRK FP301 1"X3" 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč