Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1" RD 100'

DigiKey Part Number
FP100R-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 1" RD 100'
Description
HEATSHRK FP301 1"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504,43480 Kč221,74 Kč
1004,07780 Kč407,78 Kč
1503,88180 Kč582,27 Kč
2503,64944 Kč912,36 Kč
3503,50426 Kč1 226,49 Kč
5003,35674 Kč1 678,37 Kč
1 2503,00506 Kč3 756,32 Kč
2 5002,77014 Kč6 925,35 Kč
Manufacturers Standard Package
Unit Price without VAT:4,43480 Kč
Unit Price with VAT:5,36611 Kč
Alternate Color
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 850
Unit Price: 3,57380 Kč
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: 3,54020 Kč
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: 3,54020 Kč
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: 3,54020 Kč
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: 3,54020 Kč
Alternate Length
HEATSHRK FP301 1"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,96540 Kč
HEATSHRK FP301 1"X.75" 50=50PC
In-Stock: 0
Unit Price: 2,60380 Kč
HEATSHRK FP301 1"X1" 50=50PC
In-Stock: 0
Unit Price: 3,22520 Kč
HEATSHRK FP301 1"X2" 50=50PC
In-Stock: 0
Unit Price: 5,61060 Kč
HEATSHRK FP301 1"X3" 50=50PC
In-Stock: 0
Unit Price: 7,89940 Kč