Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1" RD 100'

DigiKey Part Number
FP100R-3R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1" RD 100'
Description
HEATSHRK FP301 1"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.250' (76.20mm, 3.00")
Shelf Life
120 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
507,89940 Kč394,97 Kč
1007,26320 Kč726,32 Kč
1506,91673 Kč1 037,51 Kč
2506,50268 Kč1 625,67 Kč
3506,24360 Kč2 185,26 Kč
5005,98066 Kč2 990,33 Kč
1 2505,35432 Kč6 692,90 Kč
2 5005,22430 Kč13 060,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,89940 Kč
Unit Price with VAT:9,55827 Kč
Alternate Color
HEATSHRK FP301 1"X3" 50=50PC
In-Stock: 100
Unit Price: 6,21120 Kč
HEATSHRK FP301 1"X3" 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč
HEATSHRK FP301 1"X3" 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč
HEATSHRK FP301 1"X3" 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč
HEATSHRK FP301 1"X3" 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč
Alternate Length
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: 4,43480 Kč
HEATSHRK FP301 1"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,96540 Kč
HEATSHRK FP301 1"X.75" 50=50PC
In-Stock: 0
Unit Price: 2,60380 Kč
HEATSHRK FP301 1"X1" 50=50PC
In-Stock: 0
Unit Price: 3,22520 Kč
HEATSHRK FP301 1"X2" 50=50PC
In-Stock: 0
Unit Price: 5,61060 Kč