Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1" BU 100'

DigiKey Part Number
FP100B-R75-ND
Manufacturer
Manufacturer Product Number
FP-301 1" BU 100'
Description
HEATSHRK FP301 1"X.75" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Blue 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.062' (19.05mm, 0.75")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,13340 Kč106,67 Kč
1001,96120 Kč196,12 Kč
1501,86740 Kč280,11 Kč
2501,75544 Kč438,86 Kč
3501,68583 Kč590,04 Kč
5001,61474 Kč807,37 Kč
1 2501,44550 Kč1 806,88 Kč
2 5001,32951 Kč3 323,78 Kč
5 0001,23993 Kč6 199,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2,13340 Kč
Unit Price with VAT:2,58141 Kč
Alternate Color
HEATSHRK FP301 1"X.75" 50=50PC
In-Stock: 500
Unit Price: 2,13340 Kč
HEATSHRK FP301 1"X.75" 50=50PC
In-Stock: 0
Unit Price: 2,13340 Kč
HEATSHRK FP301 1"X.75" 50=50PC
In-Stock: 0
Unit Price: 2,13340 Kč
HEATSHRK FP301 1"X.75" 50=50PC
In-Stock: 0
Unit Price: 2,60380 Kč
HEATSHRK FP301 1"X.75" 50=50PC
In-Stock: 0
Unit Price: 2,13340 Kč
Alternate Length
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: 3,54020 Kč
HEATSHRK FP301 1"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,64620 Kč
HEATSHRK FP301 1"X1" 50=50PC
In-Stock: 0
Unit Price: 2,60800 Kč
HEATSHRK FP301 1"X2" 50=50PC
In-Stock: 0
Unit Price: 4,44740 Kč
HEATSHRK FP301 1"X3" 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč