
FP-301 1" YL 100' | |
|---|---|
DigiKey Part Number | 19-FP-3011"YL100'-ND 19-FP-3011"YL100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1" YL 100' |
Description | HEATSHRINK FP301 1" YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 5 | 61,98600 Kč | 309,93 Kč |
| 10 | 56,98900 Kč | 569,89 Kč |
| 20 | 52,41100 Kč | 1 048,22 Kč |
| 50 | 46,92220 Kč | 2 346,11 Kč |
| 100 | 43,15720 Kč | 4 315,72 Kč |
| 250 | 38,63884 Kč | 9 659,71 Kč |
| 500 | 36,61884 Kč | 18 309,42 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 30,32740 Kč | 3 032,74 Kč |
| 200 | 29,46650 Kč | 5 893,30 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |









